Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoBATT-904Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95J9777
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 5+ | $7.300 |
| 10+ | $6.910 |
| 25+ | $6.360 |
| 50+ | $5.850 |
| 100+ | $5.380 |
| 250+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoBATT-904Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95J9777
Technical Datasheet
Battery Voltage2.4V
Battery TechnologyNickel Cadmium
Battery Capacity600mAh
External Diameter-
Battery Size Code-
Battery TerminalsConnector
External Height15.24mm
Pack Quantity1
External Width27.94mm
External Depth50.8mm
Battery Type / Size-
Weight1.3oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
600mAh
Battery Size Code
-
External Height
15.24mm
External Width
27.94mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Cadmium
External Diameter
-
Battery Terminals
Connector
Pack Quantity
1
External Depth
50.8mm
Weight
1.3oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
