Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DANTONA INDUSTRIES |
|---|---|
| Manufacturer Part No | BR-2/3AGCT4ACopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 12T2810 |
| Your Part Number | |
| Technical Datasheet |
145 In Stock
95 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $58.090 |
| 5+ | $53.740 |
| 10+ | $51.190 |
| 25+ | $48.280 |
| 50+ | $44.680 |
| 100+ | $41.770 |
| 250+ | $37.440 |
| 5000+ | $36.410 |
Price for:Each
Minimum: 1
Multiple: 1
$58.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DANTONA INDUSTRIES |
|---|---|
| Manufacturer Part No | BR-2/3AGCT4ACopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 12T2810 |
| Technical Datasheet | |
| Battery Voltage | 6V |
| Battery Size Code | - |
| Battery Technology | Lithium |
| External Diameter | - |
| Battery Capacity | 2.9Ah |
| Battery Terminals | Connector |
| External Height | 34.1mm |
| External Width | 41.2mm |
| Pack Quantity | 1 |
| Battery Type / Size | - |
| External Depth | 41.2mm |
| Weight | - |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BR-2/3AGCT4A is a 6V/2.9mAh Non-rechargeable Battery, lithium technology with connector terminal.
Applications
Portable Devices
Technical Specifications
| Battery Voltage | 6V |
|---|---|
| Battery Technology | Lithium |
| Battery Capacity | 2.9Ah |
| External Height | 34.1mm |
| Pack Quantity | 1 |
| External Depth | 41.2mm |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | No SVHC (25-Jun-2025) |
| Battery Size Code | - |
|---|---|
| External Diameter | - |
| Battery Terminals | Connector |
| External Width | 41.2mm |
| Battery Type / Size | - |
| Weight | - |
| Battery NEDA Code | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
