Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-16-2NMHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19C9477
Your Part Number
310 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.760 |
| 25+ | $5.360 |
| 50+ | $4.910 |
| 100+ | $4.570 |
| 250+ | $4.160 |
| 500+ | $3.710 |
| 1000+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-16-2NMHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19C9477
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity80mAh
Battery Size Code-
External Diameter-
External Height-
Battery TerminalsPCB Pins
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The COMP-16-2NMH is a 3.6V/80mAh Rechargeable Battery features a nickel metal hydride technology and PCB pins terminals. This comp-series battery is ideal for computer (memory back-up).
Applications
Computers & Computer Peripherals
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
80mAh
External Diameter
-
Battery Terminals
PCB Pins
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
External Height
-
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
