Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DANTONA INDUSTRIES |
|---|---|
| Manufacturer Part No | CR17450SE-RCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 65X6234 |
| Your Part Number | |
| Technical Datasheet |
285 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $27.830 |
| 5+ | $25.740 |
| 10+ | $24.520 |
| 25+ | $23.130 |
| 50+ | $21.400 |
| 100+ | $20.010 |
| 250+ | $17.940 |
| 5000+ | $17.440 |
Price for:Each
Minimum: 1
Multiple: 1
$27.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DANTONA INDUSTRIES |
|---|---|
| Manufacturer Part No | CR17450SE-RCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 65X6234 |
| Technical Datasheet | |
| Battery Voltage | 3V |
| Battery Size Code | - |
| Battery Technology | Lithium |
| External Diameter | 17mm |
| Battery Capacity | 2.4Ah |
| External Height | 45mm |
| Battery Terminals | Pressure Contact |
| External Width | 17mm |
| Pack Quantity | 1 |
| Battery Type / Size | - |
| External Depth | - |
| Weight | - |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The CR17450SE-R is a high capacity cylindrical laser sealed Non-rechargeable Battery features a lithium technology with raised positive and flat negative terminals.
- -40 to 85°C Temperature range
Applications
Power Management
Technical Specifications
| Battery Voltage | 3V |
|---|---|
| Battery Technology | Lithium |
| Battery Capacity | 2.4Ah |
| Battery Terminals | Pressure Contact |
| Pack Quantity | 1 |
| External Depth | - |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | No SVHC (25-Jun-2025) |
| Battery Size Code | - |
|---|---|
| External Diameter | 17mm |
| External Height | 45mm |
| External Width | 17mm |
| Battery Type / Size | - |
| Weight | - |
| Battery NEDA Code | - |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
