Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCR2430Copy
Newark Part No.12C8684
Battery Voltage3V
Battery Size CodeCR2430
Battery TechnologyLithium
External Diameter24.5mm
Battery Capacity270mAh
Battery TerminalsFlat Top
External Height3mm
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeCoin Cell
Weight-
Battery IEC CodeCR2430
Battery NEDA Code5011LC
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The CR2430 is a 3V/270mAh Non-rechargeable Battery features a lithium technology with flat top terminals.
Applications
Power Management
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
270mAh
External Height
3mm
External Width
-
Battery Type / Size
Coin Cell
Battery IEC Code
CR2430
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
CR2430
External Diameter
24.5mm
Battery Terminals
Flat Top
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
5011LC
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090
