Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoER14250Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AC5034
Your Part Number
83 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $8.990 |
| 10+ | $8.720 |
| 25+ | $8.450 |
| 50+ | $8.230 |
| 100+ | $7.990 |
| 250+ | $7.770 |
| 500+ | $7.010 |
| 1000+ | $6.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoER14250Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AC5034
Technical Datasheet
Battery Voltage3.6V
Battery Capacity1.2Ah
External Diameter14.5mm
External Height25.4mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity1
External Depth-
Battery Type / Size1/2AA
Weight10g
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TL-5101/S
- Nominal Voltage: 3.6V
- Nominal Capacity: 950mAh
- Discharge end-voltage: 2.0V
- Operating Voltage: 3.3V
- Max Constant Discharge Current: 50mA
- Cell Weight: 11.0g max
- Cell Dimension: Height : 25.00mm max: Diameter : 14.5mm max
- Operating Temperature (Ambient): Charge : 0 to 45C: Discharge: -55 to 85C
Technical Specifications
Battery Voltage
3.6V
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
1/2AA
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Capacity
1.2Ah
External Height
25.4mm
External Width
-
External Depth
-
Weight
10g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
