Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL37A26-1-0-2WXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.56AJ3230
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $12.130 |
| 5+ | $11.830 |
| 10+ | $11.520 |
| 25+ | $11.280 |
| 50+ | $11.060 |
| 100+ | $10.820 |
| 250+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$12.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL37A26-1-0-2WXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.56AJ3230
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity2.6Ah
Battery Size Code18650
External Diameter17.8mm
Battery TerminalsConnector
External Height68.58mm
Pack Quantity1
External Width-
Battery Type / Size18650
External Depth-
Weight2oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
2.6Ah
External Diameter
17.8mm
External Height
68.58mm
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
Battery Size Code
18650
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
18650
Weight
2oz
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
