Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DANTONA INDUSTRIES |
|---|---|
| Manufacturer Part No | LIFEO4-18650Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 56AJ3223 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.030 |
| 5+ | $12.240 |
| 10+ | $11.600 |
| 25+ | $10.670 |
| 50+ | $9.830 |
| 100+ | $9.030 |
| 250+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$13.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DANTONA INDUSTRIES |
|---|---|
| Manufacturer Part No | LIFEO4-18650Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 56AJ3223 |
| Technical Datasheet | |
| Battery Voltage | 3.2V |
| Battery Technology | Lithium Iron Phosphate |
| Battery Capacity | 1.5Ah |
| Battery Size Code | 4/3A |
| External Diameter | 17.78mm |
| Battery Terminals | Raised Positive and Flat Negative |
| External Height | 66.04mm |
| External Width | - |
| Pack Quantity | 1 |
| Battery Type / Size | 4/3A |
| External Depth | - |
| Weight | 1.5oz |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LIFEO4-18650 is a 3.2V Lithium Iron Phosphate (LiFePO4) replacement battery with a 1500mAh capacity. Engineered as a direct replacement for industrial replacement applications, this rechargeable cell delivers stable voltage output, long cycle life, and the inherent safety advantages of LiFePO4 chemistry— including superior thermal stability and reduced risk of thermal runaway compared to standard lithium-ion cells.
- Dimension is 2.56" x 0.71" (65.0 x 18.0mm)
- LiFePO4 chemistry for superior thermal stability and safety
- Long cycle life typically 2,000+ charge/discharge cycles
- Flat discharge curve provides consistent voltage output
- Wider operating temperature range than standard li-ion
- Low self-discharge rate for extended shelf life
- No memory effect — partial charging will not reduce capacity
Technical Specifications
| Battery Voltage | 3.2V |
|---|---|
| Battery Capacity | 1.5Ah |
| External Diameter | 17.78mm |
| External Height | 66.04mm |
| Pack Quantity | 1 |
| External Depth | - |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | No SVHC (25-Jun-2025) |
| Battery Technology | Lithium Iron Phosphate |
|---|---|
| Battery Size Code | 4/3A |
| Battery Terminals | Raised Positive and Flat Negative |
| External Width | - |
| Battery Type / Size | 4/3A |
| Weight | 1.5oz |
| Battery NEDA Code | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
