Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoMR-J3BATCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.06W0301
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $24.600 |
| 5+ | $23.160 |
| 10+ | $21.480 |
| 25+ | $19.860 |
| 50+ | $18.120 |
| 100+ | $16.940 |
| 250+ | $15.380 |
Price for:Each
Minimum: 1
Multiple: 1
$24.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoMR-J3BATCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.06W0301
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity2.6Ah
External Diameter15.24mm
External Height53.34mm
Battery TerminalsConnector
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeAA
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
15.24mm
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AA
Battery Capacity
2.6Ah
External Height
53.34mm
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
