Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoPS-PCBM36Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6522
Your Part Number
665 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
| 5+ | $9.680 |
| 10+ | $9.170 |
| 25+ | $8.430 |
| 50+ | $7.760 |
| 100+ | $7.140 |
| 250+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoPS-PCBM36Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6522
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Cadmium
Battery Capacity110mAh
Battery Size Code-
External Diameter14.1mm
External Height49.8mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium (25-Jun-2020)
Product Overview
PS-PCBM36 is a 3.6V/110mAh sealed nickel-cadmium rechargeable battery with PCB pin terminals.
- Battery is suited for 2-pins PC board mount
- Standard discharge (0.2C) cut off voltage is 1V per cell
- High rate discharge (1C) cut off voltage is 1V per cell
- Storage temperature range from -20°C to 45°C
- Internal resistance of <lt/> 45mohm
- Standard charge (0.1C) is 11mA
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
110mAh
External Diameter
14.1mm
Battery Terminals
PCB Pins
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium (25-Jun-2020)
Battery Technology
Nickel Cadmium
Battery Size Code
-
External Height
49.8mm
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
