Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DANTONA INDUSTRIES |
|---|---|
| Manufacturer Part No | TOOL-504LI-30Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 56AJ3248 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $62.810 |
| 5+ | $58.910 |
| 10+ | $56.920 |
| 25+ | $53.920 |
| 50+ | $49.800 |
| 100+ | $45.790 |
| 250+ | $42.200 |
Price for:Each
Minimum: 1
Multiple: 1
$62.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DANTONA INDUSTRIES |
|---|---|
| Manufacturer Part No | TOOL-504LI-30Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 56AJ3248 |
| Technical Datasheet | |
| Battery Voltage | 14.4V |
| Battery Technology | Lithium Ion |
| Battery Capacity | 3Ah |
| For Use With | Milwaukee Power Tools |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Replacement 28V 3000mAh lithium ion battery is used in Milwaukee power tools
- Rechargeable battery
- Lithium ion (ICR/CGR/LIR) battery chemistry
Technical Specifications
| Battery Voltage | 14.4V |
|---|---|
| Battery Capacity | 3Ah |
| Product Range | - |
| Battery Technology | Lithium Ion |
|---|---|
| For Use With | Milwaukee Power Tools |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
