Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoTOOL-540LI-15Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AJ3255
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $46.770 |
| 5+ | $43.280 |
| 10+ | $41.210 |
| 25+ | $38.880 |
| 50+ | $35.980 |
| 100+ | $33.630 |
| 250+ | $30.150 |
| 5000+ | $29.540 |
Price for:Each
Minimum: 1
Multiple: 1
$46.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoTOOL-540LI-15Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AJ3255
Technical Datasheet
Battery Voltage20V
Battery TechnologyLithium Ion
Battery Capacity1.5Ah
For Use WithMakita Power Tools
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Replacement 14.4V 6000mAh lithium ion battery is used in Makita power tools
- Rechargeable battery
- Lithium ion (ICR/CGR/LIR) battery chemistry
Technical Specifications
Battery Voltage
20V
Battery Capacity
1.5Ah
Product Range
-
Battery Technology
Lithium Ion
For Use With
Makita Power Tools
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
