Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDATASENSOR
Manufacturer Part NoS51-PA-2-A00-PKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.14J9429
Product RangeS51 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.350 |
| 5+ | $40.460 |
| 10+ | $38.750 |
| 25+ | $36.810 |
| 50+ | $34.410 |
| 100+ | $32.470 |
| 250+ | $29.570 |
Price for:Each
Minimum: 1
Multiple: 1
$43.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS51-PA-2-A00-PKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.14J9429
Product RangeS51 Series
Technical Datasheet
Sensing Distance Max3m
Sensing MethodRetroreflective
Product RangeS51 Series
Connection MethodCable
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
3m
Product Range
S51 Series
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Retroreflective
Connection Method
Cable
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
