Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDATASENSOR
Manufacturer Part NoS6-1C90Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09WX5306
Product RangeS6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.570 |
| 10+ | $142.090 |
| 25+ | $136.260 |
| 50+ | $129.910 |
| 100+ | $118.410 |
| 250+ | $102.550 |
Price for:Each
Minimum: 1
Multiple: 1
$166.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS6-1C90Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09WX5306
Product RangeS6 Series
Technical Datasheet
Sensing Distance Max900mm
Sensing MethodDiffuse
Product RangeS6 Series
Connection MethodCable
Operating Temperature Min-15°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
900mm
Product Range
S6 Series
Operating Temperature Min
-15°C
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Diffuse
Connection Method
Cable
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
