Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDATASENSOR
Manufacturer Part NoTL50-W-815Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51R7783
Product RangeTL50 Series
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $261.870 |
| 5+ | $246.940 |
| 10+ | $235.820 |
| 25+ | $222.000 |
| 50+ | $207.380 |
Price for:Each
Minimum: 1
Multiple: 1
$261.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoTL50-W-815Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51R7783
Product RangeTL50 Series
Technical Datasheet
Sensor TypeContrast Sensor
Sensing Distance Max9mm
Sensing Method-
Output TypeDigital - PNP / NPN
Product RangeTL50 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source630nm Red / 520nm Green / 465nm Blue LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TL50-W-815 is a Contrast Sensor line with RGB LED emission, automatic color selection and the very fine resolution, allow the detection of the weakest contrast of colors or grayscale between mark and background or between different objects or surfaces. The high resolution is not a limit for the detection speed, reaching 33ms response time and 15kHz switching frequency. ABS plastic housing is fully compatible and can replace the most of traditional contrast sensors.
- Easy sensor setting by means of two pushbuttons Mark/Bkgd
- IP67 Protection rating
- -10 to 55°C Operating temperature
Applications
Industrial
Technical Specifications
Sensor Type
Contrast Sensor
Sensing Method
-
Product Range
TL50 Series
Supply Voltage Min
10VDC
Light Source
630nm Red / 520nm Green / 465nm Blue LED
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
9mm
Output Type
Digital - PNP / NPN
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
