Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No1104Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AC7843
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.480 |
| 25+ | $3.360 |
| 50+ | $3.260 |
| 100+ | $3.140 |
| 250+ | $2.970 |
| 500+ | $2.890 |
| 1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1104Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AC7843
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.4mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StyleRound with Indicator Line
Knob Diameter29.2mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
29.2mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6.4mm
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
