Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part NoFG7-01.GC160.01Copy
Newark Part No.70AC8245
Product RangeFG7 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoFG7-01.GC160.01Copy
Newark Part No.70AC8245
Product RangeFG7 Series
Technical Datasheet
Fixing Centers160mm
Handle MaterialAluminum, Nylon 6 (Polyamide 6)
Thread Size - MetricM6
Thread Size - Imperial-
Product RangeFG7 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fixing Centers
160mm
Thread Size - Metric
M6
Product Range
FG7 Series
Handle Material
Aluminum, Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
