Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part NoFG7-04.GB160.01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AC8258
Product RangeFG7 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $423.950 |
| 5+ | $415.480 |
| 10+ | $407.000 |
| 25+ | $398.510 |
| 50+ | $390.040 |
Price for:Each
Minimum: 1
Multiple: 1
$423.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoFG7-04.GB160.01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AC8258
Product RangeFG7 Series
Technical Datasheet
Fixing Centers160mm
Handle MaterialAluminum, Nylon 6 (Polyamide 6)
Thread Size - MetricM6
Thread Size - Imperial-
Product RangeFG7 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fixing Centers
160mm
Thread Size - Metric
M6
Product Range
FG7 Series
Handle Material
Aluminum, Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
