Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDBK
Manufacturer Part NoHP03-1/09-240
Newark Part No.18K6370
Your Part Number
Technical Datasheet
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.470 |
| 10+ | $25.460 |
| 25+ | $23.870 |
| 50+ | $22.190 |
| 100+ | $19.880 |
| 250+ | $18.840 |
| 500+ | $17.310 |
Price for:Each
Minimum: 1
Multiple: 1
$26.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Rating
25W
External Width
35mm
Depth
8.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
240V
External Height
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate