Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $23.450 |
10+ | $22.390 |
25+ | $20.730 |
50+ | $18.980 |
100+ | $16.560 |
250+ | $15.470 |
500+ | $13.880 |
Price for:Each
Minimum: 1
Multiple: 1
$23.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDBK
Manufacturer Part NoHP05-1/14-24
Newark Part No.74M2358
Technical Datasheet
Power Rating60W
Supply Voltage30V
External Width35mm
External Height40mm
Depth8.3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
60W
External Width
35mm
Depth
8.3mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
30V
External Height
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate