Print Page
Image is for illustrative purposes only. Please refer to product description.

209 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.150 |
| 10+ | $30.810 |
| 25+ | $28.700 |
| 50+ | $26.480 |
| 100+ | $23.410 |
| 250+ | $22.030 |
| 500+ | $20.010 |
Price for:Each
Minimum: 1
Multiple: 1
$32.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Rating
80W
External Width
35mm
Depth
8.3mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
30V
External Height
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
