Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DBK |
|---|---|
| Manufacturer Part No | HP06-2/11-240Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18K6389 |
| Your Part Number | |
| Technical Datasheet |
387 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.580 |
| 5+ | $26.160 |
| 10+ | $24.500 |
| 25+ | $22.910 |
| 50+ | $21.180 |
| 100+ | $20.020 |
| 250+ | $18.500 |
Price for:Each
Minimum: 1
Multiple: 1
$27.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DBK |
|---|---|
| Manufacturer Part No | HP06-2/11-240Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18K6389 |
| Technical Datasheet | |
| Power Rating | 110W |
| Supply Voltage | 240V |
| External Width | 35mm |
| External Height | 75mm |
| Depth | 8.3mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Power Rating | 110W |
|---|---|
| External Width | 35mm |
| Depth | 8.3mm |
| SVHC | No SVHC (21-Jan-2025) |
| Supply Voltage | 240V |
|---|---|
| External Height | 75mm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
