Print Page
Image is for illustrative purposes only. Please refer to product description.

67 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.930 |
| 10+ | $29.780 |
| 25+ | $29.020 |
| 50+ | $27.560 |
| 100+ | $25.950 |
| 250+ | $23.390 |
| 500+ | $20.940 |
Price for:Each
Minimum: 1
Multiple: 1
$32.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Rating
145W
External Width
35mm
Depth
8.3mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
240V
External Height
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
