Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDBK
Manufacturer Part NoHP06-2/24-240
Newark Part No.74M2362
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.800 |
| 10+ | $30.860 |
| 25+ | $30.140 |
| 50+ | $28.790 |
| 100+ | $27.290 |
| 250+ | $24.900 |
| 500+ | $22.620 |
Price for:Each
Minimum: 1
Multiple: 1
$33.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Rating
225W
External Width
35mm
Depth
8.3mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
240V
External Height
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate