Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEFENDER SECURITY |
|---|---|
| Manufacturer Part No | 82-11376Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12M5599 |
| Product Range | Mounting Bracket |
| Your Part Number | |
| Technical Datasheet |
133 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 10+ | $6.240 |
| 25+ | $5.880 |
| 50+ | $5.480 |
| 100+ | $5.170 |
| 250+ | $4.800 |
| 500+ | $4.400 |
| 1000+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DEFENDER SECURITY |
|---|---|
| Manufacturer Part No | 82-11376Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12M5599 |
| Product Range | Mounting Bracket |
| Technical Datasheet | |
| Product Range | Mounting Bracket |
| SVHC | To Be Advised |
Product Overview
Economical, multi-purpose camera mounting bracket for most CCTV applications. Coated metal construction (light cream color). Four-piece bracket facilitates both wall and ceiling mounting in straight, or L-shape configuration. Maximum load 6 lbs.
- Material: Aluminium /Plastic
- Colour: Beige
- Dimension: 115mm×46mm (H×D)
- L type Dimension: 60mm
- Swivel Angle: 360 Deg.
- Tilt Angle: 90 Deg.
- Max. Load: 3kg
Applications
Building & Site Monitoring, Audio & Video, Commercial, Industrial, Remote Viewing
Technical Specifications
| Product Range | Mounting Bracket |
|---|
| SVHC | To Be Advised |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
