Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoCE04TFNHK-F2000-DCopy
Newark Part No.42AC0698
Product RangeC400 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.120 |
| 5+ | $99.860 |
| 10+ | $92.860 |
| 20+ | $86.500 |
| 50+ | $83.960 |
Price for:Each
Minimum: 1
Multiple: 1
$108.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE04TFNHK-F2000-DCopy
Newark Part No.42AC0698
Product RangeC400 Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity4GB
Supply Voltage Nom3.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeC400 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Should not be used on new designs
Notes
Should not be used on new designs
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Memory Capacity
4GB
Operating Temperature Min
-25°C
Product Range
C400 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
