Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | M408TQJGR-RA000-DCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73AH7592 |
| Product Range | E300 Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $588.580 |
Price for:Each
Minimum: 1
Multiple: 1
$588.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | M408TQJGR-RA000-DCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73AH7592 |
| Product Range | E300 Series |
| Technical Datasheet | |
| Memory Density | 8GB |
| Memory Speed | - |
| Module Memory | - |
| Module Form Factor | eUSB Module |
| Memory Application | - |
| Memory Configuration | - |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Supply Voltage Nom | 5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | E300 Series |
| SVHC | To Be Advised |
Technical Specifications
| Memory Density | 8GB |
|---|---|
| Module Memory | - |
| Memory Application | - |
| Supply Voltage Min | - |
| Supply Voltage Nom | 5V |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Memory Speed | - |
|---|---|
| Module Form Factor | eUSB Module |
| Memory Configuration | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -40°C |
| Product Range | E300 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
