Print Page
MB1HFRCFZ-42000-2
SSD, 3D, Internal, M.2 2242, SATA 6 Gb/s (SATA III), 128 GB, 3D TLC NAND, Non-Encrypted
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | MB1HFRCFZ-42000-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82AH4595 |
| Product Range | Utility+ Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $265.960 |
Price for:Each
Minimum: 1
Multiple: 1
$265.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | MB1HFRCFZ-42000-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82AH4595 |
| Product Range | Utility+ Series |
| Technical Datasheet | |
| Drive Type | Internal |
| Form Factor | M.2 2242 |
| Interfaces | SATA 6 Gb/s (SATA III) |
| Memory Capacity | 128GB |
| Flash Memory Type | 3D TLC NAND |
| Encryption Type | Non-Encrypted |
| Sequential Read Speed | 550MB/s |
| Sequential Write Speed | 450MB/s |
| Random Read up to Speed | - |
| Random Write up to Speed | - |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Utility+ Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Drive Type | Internal |
|---|---|
| Interfaces | SATA 6 Gb/s (SATA III) |
| Flash Memory Type | 3D TLC NAND |
| Sequential Read Speed | 550MB/s |
| Random Read up to Speed | - |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
| Form Factor | M.2 2242 |
|---|---|
| Memory Capacity | 128GB |
| Encryption Type | Non-Encrypted |
| Sequential Write Speed | 450MB/s |
| Random Write up to Speed | - |
| Operating Temperature Min | -40°C |
| Product Range | Utility+ Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
