Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoMB1TFTVM5-80000-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK6332
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15+ | $2,591.520 |
Price for:Each
Minimum: 15
Multiple: 15
$38,872.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB1TFTVM5-80000-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK6332
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA III
Memory Capacity1TB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed550MB/s
Sequential Write Speed510MB/s
Random Read up to Speed-
Random Write up to Speed-
Product Range-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA III
Flash Memory Type
3D TLC NAND
Sequential Read Speed
550MB/s
Random Read up to Speed
-
Product Range
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
1TB
Encryption Type
-
Sequential Write Speed
510MB/s
Random Write up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
