Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | MB2HFTVM5-80000-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 65AK6335 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $868.110 |
Price for:Each
Minimum: 1
Multiple: 1
$868.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | MB2HFTVM5-80000-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 65AK6335 |
| Technical Datasheet | |
| Drive Type | Internal |
| Form Factor | M.2 2280 |
| Interfaces | SATA III |
| Memory Capacity | 256GB |
| Flash Memory Type | 3D TLC NAND |
| Encryption Type | - |
| Sequential Read Speed | 550MB/s |
| Sequential Write Speed | 485MB/s |
| Random Read up to Speed | - |
| Random Write up to Speed | - |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Drive Type | Internal |
|---|---|
| Interfaces | SATA III |
| Flash Memory Type | 3D TLC NAND |
| Sequential Read Speed | 550MB/s |
| Random Read up to Speed | - |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
| Form Factor | M.2 2280 |
|---|---|
| Memory Capacity | 256GB |
| Encryption Type | - |
| Sequential Write Speed | 485MB/s |
| Random Write up to Speed | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Alternatives for MB2HFTVM5-80000-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
