Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | ME64TNJAK-3N000-DCopy |
| Newark Part No. | 58AC7222 |
| Product Range | A370 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | ME64TNJAK-3N000-DCopy |
| Newark Part No. | 58AC7222 |
| Product Range | A370 Series |
| Technical Datasheet | |
| Drive Type | Internal |
| Form Factor | mSATA |
| Interfaces | SATA 6 Gb/s (SATA III) |
| Memory Capacity | 64GB |
| Flash Memory Type | SLC NAND |
| Encryption Type | - |
| Sequential Read Speed | - |
| Sequential Write Speed | - |
| Random Read up to Speed | - |
| Random Write up to Speed | - |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | A370 Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Drive Type | Internal |
|---|---|
| Interfaces | SATA 6 Gb/s (SATA III) |
| Flash Memory Type | SLC NAND |
| Sequential Read Speed | - |
| Random Read up to Speed | - |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
| Form Factor | mSATA |
|---|---|
| Memory Capacity | 64GB |
| Encryption Type | - |
| Sequential Write Speed | - |
| Random Write up to Speed | - |
| Operating Temperature Min | -40°C |
| Product Range | A370 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
