Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoMP1TFTVMN-80000-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AK8137
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,640.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2,640.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMP1TFTVMN-80000-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AK8137
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 3 x 4, NVMe
Memory Capacity1TB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed2450MB/s
Sequential Write Speed1900MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
2450MB/s
Random Read up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Form Factor
M.2 2280
Memory Capacity
1TB
Encryption Type
-
Sequential Write Speed
1900MB/s
Random Write up to Speed
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for MP1TFTVMN-80000-2
1 Product Found
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
