Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | S302TLNEU-C1000-3Copy |
| Newark Part No. | 40AH1994 |
| Product Range | U331 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | S302TLNEU-C1000-3Copy |
| Newark Part No. | 40AH1994 |
| Product Range | U331 Series |
| Technical Datasheet | |
| Flash Memory Card Type | MicroSD Card, UHS-1, Class 10 |
| Memory Capacity | 2GB |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | U331 Series |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for S302TLNEU-C1000-3
1 Product Found
Product Overview
S302TLNEU-C1000-3 is an U331B series industrial microSD uSD memory card. It is a high-endurance NAND flash storage solution for industrial applications that utilizes the secure digital interface. It features a controlled bill of materials (BOM), life cycle management, outstanding applications support, and strictly adheres to the specifications set forth by the secure digital association. Typical applications are healthcare, aerospace, transportation, Embedded computing, gaming, infotainment, communications / networking, digital signage, power / energy, controls / automation.
- 2GB capacity, SMART feature
- Operating temperature range from -40 to +85°C
- Single level cell (SLC) flash, SD 3.0, Class 10, UHS-I speed rating
- 24MB/s read speed, 20MB/s write speed
- Data retention is 10years when up to 10% of P/E cycles consumed
- <gt/>3 million hours MTBF (hours)
Technical Specifications
| Flash Memory Card Type | MicroSD Card, UHS-1, Class 10 |
|---|---|
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
| Memory Capacity | 2GB |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | U331 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
