Print Page
S304TLNEU-U1000-3
Flash Memory Card, MicroSDHC Card, UHS-1, Class 10, 4 GB, -40 °C, 85 °C, U331 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | S304TLNEU-U1000-3Copy |
| Newark Part No. | 40AH1997 |
| Product Range | U331 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | S304TLNEU-U1000-3Copy |
| Newark Part No. | 40AH1997 |
| Product Range | U331 Series |
| Technical Datasheet | |
| Flash Memory Card Type | MicroSDHC Card, UHS-1, Class 10 |
| Memory Capacity | 4GB |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | U331 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Flash Memory Card Type | MicroSDHC Card, UHS-1, Class 10 |
|---|---|
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
| Memory Capacity | 4GB |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | U331 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
