Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | S404APGJN-U3000-3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 36AJ0809 |
| Product Range | Utility microSD Series |
| Your Part Number | |
| Technical Datasheet |
480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $168.550 |
Price for:Each
Minimum: 1
Multiple: 1
$168.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | S404APGJN-U3000-3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 36AJ0809 |
| Product Range | Utility microSD Series |
| Technical Datasheet | |
| Flash Memory Card Type | MicroSDHC Card, UHS-1, Class 10 |
| Memory Capacity | 4GB |
| Supply Voltage Nom | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | Utility microSD Series |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for S404APGJN-U3000-3
1 Product Found
Technical Specifications
| Flash Memory Card Type | MicroSDHC Card, UHS-1, Class 10 |
|---|---|
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
| Memory Capacity | 4GB |
|---|---|
| Operating Temperature Min | -25°C |
| Product Range | Utility microSD Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
