
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SDCOEM-16GBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57AJ6249 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.530 |
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SDCOEM-16GBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57AJ6249 |
| Technical Datasheet | |
| Flash Memory Card Type | SD Card, UHS-1 U1, Class 10, V10 |
| Memory Capacity | 16GB |
| Supply Voltage Nom | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
SDCOEM-16GB is a COEM series 16GB industrial-spec SD memory card. The COEM Series is a cost-optimized family of SD cards designed for OEM applications that require economical, durable, and reliable NAND flash storage. By utilizing proven design and manufacturing practices, Delkin Devices delivers high-quality memory cards that offer a more suitable alternative to retail consumer-grade SD cards while maintaining a similar price point. Whether used for data or video logging, or for loading an operating system or application software, the COEM Series leverages the latest controller technology and 3D NAND flash to deliver excellent performance and outstanding value.
- Featuring 3D NAND flash and SD 6.0 compliance, with Class 10, UHS-I U1, and V10 speed ratings
- Delivers sequential read speeds of up to 95MB/s and write speeds of up to 30MB/s
- Operates in temperatures ranging from -25°C to +85°C, can be stored between -40°C and +85°C
- 1-year limited warranty
Technical Specifications
| Flash Memory Card Type | SD Card, UHS-1 U1, Class 10, V10 |
|---|---|
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
| Memory Capacity | 16GB |
|---|---|
| Operating Temperature Min | -25°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
