Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SDCOEM-64GBCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 10AN2338 |
| Product Range | COEM Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 800+ | $65.160 |
Price for:Each
Minimum: 800
Multiple: 800
$52,128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SDCOEM-64GBCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 10AN2338 |
| Product Range | COEM Series |
| Technical Datasheet | |
| Flash Memory Card Type | SDXC Card |
| Memory Capacity | 64GB |
| Standard Speed Class | Class 10 |
| UHS Standard | UHS-I U1 |
| Video Speed Class | V10/30 |
| App Rating | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | COEM Series |
| SVHC | To Be Advised |
Technical Specifications
| Flash Memory Card Type | SDXC Card |
|---|---|
| Standard Speed Class | Class 10 |
| Video Speed Class | V10/30 |
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Memory Capacity | 64GB |
|---|---|
| UHS Standard | UHS-I U1 |
| App Rating | - |
| Operating Temperature Min | -25°C |
| Product Range | COEM Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
