Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoSE02TLNFX-1D000-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK7191
Product RangeD330 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $280.420 |
Price for:Each
Minimum: 1
Multiple: 1
$280.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoSE02TLNFX-1D000-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK7191
Product RangeD330 Series
Technical Datasheet
Flash Memory Card TypeSD Card
Memory Capacity2GB
Standard Speed ClassClass 10
UHS StandardUHS-I U1
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeD330 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Card Type
SD Card
Standard Speed Class
Class 10
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
2GB
UHS Standard
UHS-I U1
App Rating
-
Operating Temperature Min
-40°C
Product Range
D330 Series
Technical Docs (1)
Alternatives for SE02TLNFX-1D000-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
