Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SE08APGJP-1B000-3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 36AJ0761 |
| Product Range | Utility+ Series |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $97.720 |
Price for:Each
Minimum: 1
Multiple: 1
$97.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SE08APGJP-1B000-3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 36AJ0761 |
| Product Range | Utility+ Series |
| Technical Datasheet | |
| Flash Memory Card Type | SDHC Card, UHS-1, Class 10 |
| Memory Capacity | 8GB |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Utility+ Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
SE08APGJP-1B000-3 is a SDHC card.
- Support for SD and SPI modes, controlled BOM, life cycle management
- SD 3.0, Class 10, UHS -I interface, standard SD 9 pin connector
- MLC/3D Industrial flash type, 4GB density
- 1 year - at end of life / 100% of cycles data retention, 2.7 to 3.6V normal voltage range
- Read typically <400mA/write typically < 400mA power consumption
- Robust power fail and firmware protection
- Sophisticated wear levelling and bad block management
- SMART data reporting and dashboard, limited life cycle management
- Cost effective
- Operating temperature range from -40°C to +85°C
Technical Specifications
| Flash Memory Card Type | SDHC Card, UHS-1, Class 10 |
|---|---|
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
| Memory Capacity | 8GB |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | Utility+ Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
