Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SE16FSTL2-3B000-3Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 57AK5403 |
| Product Range | Utility Endurance Series |
| Your Part Number | |
| Technical Datasheet |
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $245.600 |
Price for:Each
Minimum: 1
Multiple: 1
$245.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SE16FSTL2-3B000-3Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 57AK5403 |
| Product Range | Utility Endurance Series |
| Technical Datasheet | |
| Flash Memory Card Type | SDHC Card |
| Memory Capacity | 16GB |
| Standard Speed Class | - |
| UHS Standard | UHS-I U3 |
| Video Speed Class | V30 |
| App Rating | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Utility Endurance Series |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Flash Memory Card Type | SDHC Card |
|---|---|
| Standard Speed Class | - |
| Video Speed Class | V30 |
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (14-Jun-2023) |
| Memory Capacity | 16GB |
|---|---|
| UHS Standard | UHS-I U3 |
| App Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | Utility Endurance Series |
Technical Docs (1)
Alternatives for SE16FSTL2-3B000-3
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
