Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SE64FSTL2-3B000-3Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 57AK5405 |
| Product Range | Utility Endurance Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $726.050 |
Price for:Each
Minimum: 1
Multiple: 1
$726.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SE64FSTL2-3B000-3Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 57AK5405 |
| Product Range | Utility Endurance Series |
| Technical Datasheet | |
| Flash Memory Card Type | SDXC Card |
| Memory Capacity | 64GB |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Utility Endurance Series |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
SE64FSTL2-3B000-3 is a 64GB utility endurance SD card. This SD card began primarily as a consumer storage medium, the form factor has gained increasing traction in the industrial and OEM sectors due to its small size, low power consumption, and ease of integration. Delkin SD product has many additional benefits over standard retail consumer-grade cards, including BOM control and life cycle management.
- Read maximum <lt/>400mA / Write maximum <lt/>400mA / Idle maximum <lt/>1000uA power consumption
- Nominal voltage range from 2.7 to 3.6V, 95% RH under 55°C humidity
- Up to 85 sequential write (MB/s), up to 95 sequential read (MB/s)
- 5 years up to 10% of P/E cycles data retention
- High endurance, auto-read refresh, sophisticated wear leveling and bad block management
- Standard SD 9 pin connector, controlled BOM, life cycle management
- Wide capacity ranges from 128MB to 128GB, support for SD and SPI modes
- Operating temperature range from -40°C to +85°C
- Dimension is 1.25 x 0.94 x 0.08inch
Technical Specifications
| Flash Memory Card Type | SDXC Card |
|---|---|
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (14-Jun-2023) |
| Memory Capacity | 64GB |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | Utility Endurance Series |
Technical Docs (1)
Alternatives for SE64FSTL2-3B000-3
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
