Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | U404TQJGR-XN000-DCopy |
| Newark Part No. | 73AH7608 |
| Product Range | B300 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | U404TQJGR-XN000-DCopy |
| Newark Part No. | 73AH7608 |
| Product Range | B300 Series |
| Technical Datasheet | |
| Memory Capacity | 4GB |
| USB Specification | USB 3.1 Gen 1 |
| Supply Voltage Nom | 5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | B300 Series |
| SVHC | To Be Advised |
Technical Specifications
| Memory Capacity | 4GB |
|---|---|
| Supply Voltage Nom | 5V |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| USB Specification | USB 3.1 Gen 1 |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | B300 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
