Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | USDCOEM-64GBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 04AM2204 |
| Product Range | COEM Series |
| Your Part Number | |
| Technical Datasheet |
1,951 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.640 |
Price for:Each
Minimum: 1
Multiple: 1
$99.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | USDCOEM-64GBCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 04AM2204 |
| Product Range | COEM Series |
| Technical Datasheet | |
| Flash Memory Card Type | MicroSDXC Card |
| Memory Capacity | 64GB |
| Standard Speed Class | - |
| UHS Standard | UHS-I U1 |
| Video Speed Class | V10 |
| App Rating | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | COEM Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
USDCOEM-64GB is a COEM series microSD card. It is a cost-optimized and ideal for OEM applications needing economical, yet durable and reliable NAND flash storage. Utilizing proven design and manufacturing practices that produce high-quality cards, the COEM Series is a more suitable option for equipment suppliers than retail consumer-grade cards, but at a similar price point. Whether logging data or video or loading an OS or application software, the COEM series utilizes the latest controller technology and 3D NAND to offer excellent performance at a great value.
- 64Gb capacity
- 3D TLC flash type, SD 6.0 specification compliance
- Class 10, UHS-1 U1/U3, V10/30 (speed class), 3K P/E cycles
- Up to 100Mb/s sequential read performance
- Up to 90Mb/s sequential write performance
- FAT32/exFat (capacity dependent) format, 1 year warranty
- Designed for challenging environmental conditions
- Operating temperature range from -25°C to +85°C
Technical Specifications
| Flash Memory Card Type | MicroSDXC Card |
|---|---|
| Standard Speed Class | - |
| Video Speed Class | V10 |
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
| Memory Capacity | 64GB |
|---|---|
| UHS Standard | UHS-I U1 |
| App Rating | - |
| Operating Temperature Min | -25°C |
| Product Range | COEM Series |
Technical Docs (1)
Alternatives for USDCOEM-64GB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
