Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0405MA-ACopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.77AH7137
Product RangeAFB Series
Your Part Number
660 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 5+ | $10.600 |
| 10+ | $9.490 |
| 25+ | $8.660 |
| 50+ | $8.060 |
| 100+ | $7.490 |
| 250+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0405MA-ACopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.77AH7137
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial5.675CFM
Flow Rate - Metric0.161m³/min
Air Flow - CFM5.675CFM
Noise Rating21.5dBA
Power Rating250mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.161m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.161m³/min
Noise Rating
21.5dBA
Rated Speed
5000rpm
Current Rating
50mA
Air Flow - m3/min
0.161m³/min
SVHC
To Be Advised
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
5.675CFM
Air Flow - CFM
5.675CFM
Power Rating
250mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
