Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0412VHA-ACopy
Newark Part No.77AH7161
Product RangeAFB Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0412VHA-ACopy
Newark Part No.77AH7161
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial9.254CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.262m³/min
Air Flow - CFM9.254CFM
Noise Rating35.5dBA
Power Rating720mW
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.262m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
9.254CFM
Flow Rate - Metric
0.262m³/min
Noise Rating
35.5dBA
Rated Speed
8000rpm
Current Rating
60mA
Air Flow - m3/min
0.262m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Bearing Type
Ball Bearing
Air Flow - CFM
9.254CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
