Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0312LA-DR00Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.70AH3065
Product RangeASB Series
Your Part Number
606 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.350 |
| 5+ | $9.720 |
| 10+ | $9.210 |
| 25+ | $8.470 |
| 50+ | $7.800 |
| 100+ | $7.170 |
| 250+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0312LA-DR00Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.70AH3065
Product RangeASB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size30mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial3.21CFM
Flow Rate - Metric0.091m³/min
Air Flow - CFM3.21CFM
Noise Rating21dBA
Power Rating600mW
Rated Speed8000rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating50mA
IP Rating-
Air Flow - m3/min0.091m³/min
Product RangeASB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
30mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.091m³/min
Noise Rating
21dBA
Rated Speed
8000rpm
Current Rating
50mA
Air Flow - m3/min
0.091m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
3.21CFM
Air Flow - CFM
3.21CFM
Power Rating
600mW
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
ASB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
