Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0512HA
Newark Part No.77AH7347
Product RangeEFB Series
Technical Datasheet
349 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.720 |
5+ | $9.720 |
10+ | $9.720 |
25+ | $8.430 |
50+ | $8.390 |
100+ | $7.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0512HA
Newark Part No.77AH7347
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth10mm
Flow Rate - Imperial11.4CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.323m³/min
Air Flow - CFM11.4CFM
Noise Rating30dBA
Power Rating1.2W
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.323m³/min
Product RangeEFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
50mm
Flow Rate - Imperial
11.4CFM
Flow Rate - Metric
0.323m³/min
Noise Rating
30dBA
Rated Speed
5500rpm
Current Rating
100mA
Air Flow - m3/min
0.323m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Bearing Type
Ball Bearing
Air Flow - CFM
11.4CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate