Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0412SHBCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.77AH7158
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 896+ | $9.480 |
Price for:Each
Minimum: 896
Multiple: 896
$8,494.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0412SHBCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.77AH7158
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth15mm
Flow Rate - Imperial14.83CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.42m³/min
Air Flow - CFM14.83CFM
Noise Rating41.5dBA
Power Rating3W
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min0.42m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
14.83CFM
Flow Rate - Metric
0.42m³/min
Noise Rating
41.5dBA
Rated Speed
11000rpm
Current Rating
250mA
Air Flow - m3/min
0.42m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
12VDC
External Depth
15mm
Bearing Type
Ball Bearing
Air Flow - CFM
14.83CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
