Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0912H-F00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8616
Product RangeAFB Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.280 |
| 5+ | $15.620 |
| 10+ | $13.960 |
| 25+ | $12.720 |
| 50+ | $12.060 |
| 100+ | $11.400 |
| 250+ | $10.610 |
Price for:Each
Minimum: 1
Multiple: 1
$17.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0912H-F00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8616
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.4mm
Flow Rate - Imperial51.21CFM
Bearing TypeBall Bearing
Flow Rate - Metric1.45m³/min
Air Flow - CFM51.21CFM
Noise Rating34dBA
Power Rating1.92W
Rated Speed2850rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating160mA
IP Rating-
Air Flow - m3/min1.45m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
51.21CFM
Flow Rate - Metric
1.45m³/min
Noise Rating
34dBA
Rated Speed
2850rpm
Current Rating
160mA
Air Flow - m3/min
1.45m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Air Flow - CFM
51.21CFM
Power Rating
1.92W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
