Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212HHCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AH8631
Product RangeAFB Series
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.850 |
| 5+ | $18.070 |
| 10+ | $16.290 |
| 25+ | $14.950 |
| 50+ | $14.410 |
| 100+ | $13.860 |
| 250+ | $13.600 |
| 5000+ | $13.320 |
Price for:Each
Minimum: 1
Multiple: 1
$19.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212HHCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AH8631
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Flow Rate - Imperial95.14CFM
Bearing TypeBall Bearing
Flow Rate - Metric2.694m³/min
Air Flow - CFM95.14CFM
Noise Rating41.5dBA
Power Rating3.96W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating330mA
IP Rating-
Air Flow - m3/min2.694m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
120mm
Flow Rate - Imperial
95.14CFM
Flow Rate - Metric
2.694m³/min
Noise Rating
41.5dBA
Rated Speed
2800rpm
Current Rating
330mA
Air Flow - m3/min
2.694m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Air Flow - CFM
95.14CFM
Power Rating
3.96W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
